Legrand Cable Tie, Hook & Loop, 300 mm x 16mm, Black
- RS Stock No.:
- 820-7518
- Mfr. Part No.:
- 0 331 87
- Manufacturer:
- Legrand
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
€36.55
(exc. VAT)
€44.96
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
- Plus 10 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 140 | €3.655 | €36.55 |
| 150 - 490 | €3.473 | €34.73 |
| 500 + | €3.362 | €33.62 |
*price indicative
- RS Stock No.:
- 820-7518
- Mfr. Part No.:
- 0 331 87
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Cable Tie | |
| Length | 300mm | |
| Width | 16mm | |
| Colour | Black | |
| Sub Type | Hook & Loop | |
| UV Resistant | No | |
| Fire Behaviour | UL 94 V-2 | |
| Tensile Strength | 220N | |
| Series | 331 | |
| Standards/Approvals | UL | |
| Package Size | 10 | |
| Maximum Bundle Diameter | 80mm | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cable Tie | ||
Length 300mm | ||
Width 16mm | ||
Colour Black | ||
Sub Type Hook & Loop | ||
UV Resistant No | ||
Fire Behaviour UL 94 V-2 | ||
Tensile Strength 220N | ||
Series 331 | ||
Standards/Approvals UL | ||
Package Size 10 | ||
Maximum Bundle Diameter 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Self Locking Hook and Loop VDI cable Tie
Self locking Hook and Loop cable ties ideal for organising and arranging audio, computer, VDI cables. These cable ties have the advantage of being reusuable.
Repositionable
Self locking
Double sided textile: Loops on one, hooks on the other
Causes no damage to cables
Fixing using screws or rivets
Fabric Hook and Loop
Related links
- Legrand Cable Tie 150 mm x 16mm, Black
- Legrand Cable Tie 150 mm x 16mm, Red Plastic
- Legrand Cable Tie Red
- RS PRO Cable Tie Black Polyamide 66
- RS PRO Cable Tie 440 mm x 16mm, Black 316 Stainless Steel
- Rittal Hook & Loop Cable Tie 300 mm x 20mm, Black Nylon
- Rittal Hook & Loop Cable Tie, 70 mm x 16mm Nylon
- Thomas & Betts Cable Tie 228.6 mm x 19.1mm, Black Nylon
