Panduit Cable Tie PLT
- RS Stock No.:
- 845-7038
- Distrelec Article No.:
- 155-03-073
- Mfr. Part No.:
- PLT4S-C0
- Manufacturer:
- Panduit
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 845-7038
- Distrelec Article No.:
- 155-03-073
- Mfr. Part No.:
- PLT4S-C0
- Manufacturer:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Product Type | Cable Tie | |
| Series | PLT | |
| Standards/Approvals | CSA Certified, RoHS, CE, UL | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Product Type Cable Tie | ||
Series PLT | ||
Standards/Approvals CSA Certified, RoHS, CE, UL | ||
Panduit® Pan-Ty® Cable Ties
Panduit® offers a broad selection of industry approved styles, sizes, and materials to meet a full range of electrical, industrial and networking applications.
Versatile cable ties can be used in countless applications
Lowest threading force of any one piece cable tie in the industry
A variety of materials and colours available for specific applications
Related links
- Panduit Cable Tie PLT
- Panduit Cable Tie 203 mm x 4.7mm, Black Nylon
- Panduit Cable Tie 201 mm x 2.4mm, Black Nylon
- Panduit Cable Tie 305 mm x 4.7mm, Black Nylon
- Panduit Cable Tie 460 mm x 4.7mm, Black Nylon
- Panduit Cable Tie 292 mm x 4.8mm, Black Nylon
- Panduit Cable Tie 160 mm x 4.8mm, Black Nylon
- Panduit Cable Tie 102 mm x 2.4mm, Black Nylon
