Panduit Cable Tie PRT
- RS Stock No.:
- 845-7164
- Distrelec Article No.:
- 155-04-014
- Mfr. Part No.:
- PRT4S-C
- Manufacturer:
- Panduit
Get a bulk buy discount
Add 15 more to save 8%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€102.43
(exc. VAT)
€125.99
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | €102.43 | €1.024 | - |
| 15 - 49 | €93.72 | €0.937 | 8% |
| 50 + | €85.22 | €0.852 | 16% |
*price indicative
- RS Stock No.:
- 845-7164
- Distrelec Article No.:
- 155-04-014
- Mfr. Part No.:
- PRT4S-C
- Manufacturer:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Product Type | Cable Tie | |
| Series | PRT | |
| Standards/Approvals | UL, RoHS, CSA Certified, CE | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Product Type Cable Tie | ||
Series PRT | ||
Standards/Approvals UL, RoHS, CSA Certified, CE | ||
- COO (Country of Origin):
- US
Panduit® Pan-Ty® Cable Ties
Panduit® offers a broad selection of industry approved styles, sizes, and materials to meet a full range of electrical, industrial and networking applications.
Versatile cable ties can be used in countless applications
Lowest threading force of any one piece cable tie in the industry
A variety of materials and colours available for specific applications
Related links
- Panduit Cable Tie PRT
- Panduit Cable Tie PLT
- Panduit Cable Tie 201 mm x 2.4mm, Natural Nylon
- Panduit Cable Tie 292 mm x 4.8mm, White Nylon
- Panduit Cable Tie 780 mm x 4.7mm, Natural Nylon
- Panduit Cable Tie 160 mm x 2.4mm, Natural Nylon
- Panduit Cable Tie 160 mm x 4.8mm, Natural Nylon
- Panduit Cable Tie 384 mm x 4.7mm, Natural Nylon
