Panduit Cable Tie, Cable Tie Mount, 160 mm x 4.8mm, Natural Nylon
- RS Stock No.:
- 767-240
- Mfr. Part No.:
- PRT1.5S-C
- Manufacturer:
- Panduit
Image representative of range
Subtotal (1 pack of 100 units)*
€15.06
(exc. VAT)
€18.52
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €15.06 | €0.151 |
*price indicative
- RS Stock No.:
- 767-240
- Mfr. Part No.:
- PRT1.5S-C
- Manufacturer:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Length | 160mm | |
| Product Type | Cable Tie | |
| Width | 4.8mm | |
| Colour | Natural | |
| Material | Nylon | |
| Sub Type | Cable Tie Mount | |
| Tensile Strength | 222N | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 85°C | |
| Series | PRT | |
| Maximum Bundle Diameter | 38mm | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Length 160mm | ||
Product Type Cable Tie | ||
Width 4.8mm | ||
Colour Natural | ||
Material Nylon | ||
Sub Type Cable Tie Mount | ||
Tensile Strength 222N | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 85°C | ||
Series PRT | ||
Maximum Bundle Diameter 38mm | ||
- COO (Country of Origin):
- MY
The Panduit Standard curved cable tie designed for securing and organising cables effectively. With a minimum loop tensile strength and flexible dimensions, it ensures reliable performance in a variety of applications.
Minimum loop tensile strength of 50 lbs to ensure robust cable management
Dimensions include a bundle diameter ranging from 1.5 to 1.5 inches
Manufactured from Nylon 6.6 for resilience and long-lasting use
Lightweight design weighing only 0.06 lbs per 100 pieces
Related links
- Panduit Cable Tie 160 mm x 4.8mm, Black Nylon
- Panduit Cable Tie 292 mm x 4.8mm, White Nylon
- RS PRO Cable Tie 300 mm x 4.8mm, Natural Nylon
- RS PRO Cable Tie 200 mm x 4.8mm, Natural Nylon
- RS PRO Cable Tie 430 mm x 4.8mm, Natural Nylon
- RS PRO Cable Tie 500 mm x 4.8mm, Natural Nylon
- RS PRO Cable Tie 368 mm x 4.8mm, Natural Nylon
- RS PRO Cable Tie 550 mm x 4.8mm, Natural Nylon
