Panduit Cable Tie, Cable Tie Mount, 292 mm x 4.8mm, White Nylon
- RS Stock No.:
- 767-235
- Mfr. Part No.:
- PRT3S-C
- Manufacturer:
- Panduit
Subtotal (1 pack of 100 units)*
€30.12
(exc. VAT)
€37.05
(inc. VAT)
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €30.12 | €0.301 |
*price indicative
- RS Stock No.:
- 767-235
- Mfr. Part No.:
- PRT3S-C
- Manufacturer:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Length | 292mm | |
| Product Type | Cable Tie | |
| Width | 4.8mm | |
| Colour | White | |
| Material | Nylon | |
| Sub Type | Cable Tie Mount | |
| Minimum Operating Temperature | -60°C | |
| Tensile Strength | 222N | |
| Series | PRT | |
| Maximum Operating Temperature | 85°C | |
| Maximum Bundle Diameter | 76mm | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Length 292mm | ||
Product Type Cable Tie | ||
Width 4.8mm | ||
Colour White | ||
Material Nylon | ||
Sub Type Cable Tie Mount | ||
Minimum Operating Temperature -60°C | ||
Tensile Strength 222N | ||
Series PRT | ||
Maximum Operating Temperature 85°C | ||
Maximum Bundle Diameter 76mm | ||
- COO (Country of Origin):
- MY
The Panduit Cable tie is a reliable fastening solution designed to secure and organise cables effectively while maintaining structural integrity. Its robust construction ensures optimal performance in various applications, making it a versatile choice for cable management.
Minimum loop tensile strength of 50 lbs provides secure fastening
Made from Durable nylon 6.6, ensuring longevity and resistance to environmental factors
Dimensions include a 3-inch length and a bundle diameter that optimises fit
Curved tip design allows for easy insertion and enhanced grip
Related links
- Panduit Cable Tie 292 mm x 4.8mm, Black Nylon
- Panduit Cable Tie 160 mm x 4.8mm, Natural Nylon
- Panduit Cable Tie 292 mm x 4.8mm Green Polypropylene
- RS PRO Cable Tie 368 mm x 4.8mm, White Nylon
- RS PRO Cable Tie 300 mm x 4.8mm, White Nylon
- Panduit Cable Tie 156 mm x 3.6mm, White Nylon
- Panduit Cable Tie 216 mm x 4.7mm, White Nylon
- Panduit Cable Tie 160 mm x 4.8mm, Black Nylon
