Schneider Electric Cable Tie Mureva Fix, kit contents: 100 Cable Ties

Get a bulk buy discount

Add 15 more to save 4%

View bulk pricing options

Subtotal (1 bag of 100 units)*

€11.25

(exc. VAT)

€13.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 24 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 14€11.25€0.113-
15 - 49€10.71€0.1074%
50 +€10.37€0.1047%

*price indicative

RS Stock No.:
845-8371
Mfr. Part No.:
ENN47942
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cable Tie

Kit Contents

100 Cable Ties

Series

Mureva Fix

Standards/Approvals

REACH, HB, EN, RoHS

RoHS Status: Exempt

COO (Country of Origin):
HU

Rilsan Mureva Fix Cable Tie


Rilsan Mureva Fix Cable ties can be used for permantly fixing cable and other objects.

Polyamide PA material

Cable ties designed not to generate environmental pollution

No specific end of life treatment

Standards

ENN47942, ISO 14040, RoHS, ISO14001, PEP-AP0011 (PEPecopassport)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy