MECATRACTION Cable Tie CCD9-A, kit contents: 100 Box
- RS Stock No.:
- 200-6896
- Mfr. Part No.:
- CCD9-42A
- Manufacturer:
- MECATRACTION
Subtotal (1 box of 100 units)*
€37.70
(exc. VAT)
€46.40
(inc. VAT)
Temporarily out of stock
- 1,800 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 + | €0.377 | €37.70 |
*price indicative
- RS Stock No.:
- 200-6896
- Mfr. Part No.:
- CCD9-42A
- Manufacturer:
- MECATRACTION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Product Type | Cable Tie | |
| Kit Contents | 100 Box | |
| Series | CCD9-A | |
| Standards/Approvals | UL, HF | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Product Type Cable Tie | ||
Kit Contents 100 Box | ||
Series CCD9-A | ||
Standards/Approvals UL, HF | ||
CCD9-42A
The Mecatraction removable notched cable ties.
Material: white polyamide (internal use)
Halogen free
Melting temperature: 250°C
Flammability rating: UL 94 V0
Limit oxygen index (LOI): 31%
Operating temperature: -40°C to +110°C
Assembling temperature : -10°C to +50°C
Resistance to external agents: bases, acids, oils, hydrocarbons, salt fog
Related links
- MECATRACTION Cable Tie CCD9-A, kit contents: 100 per Box
- MECATRACTION Cable Tie CCD9-A, kit contents: 1 Cable Tie
- Schneider Electric Cable Tie Mureva Fix, kit contents: 100 Universal Base
- Schneider Electric Cable Tie ENN4, kit contents: 100 Cable Ties
- Schneider Electric Cable Tie Mureva Fix, kit contents: 100 Cable Ties
- NEMIQ Cable Tie PCT-0200-050-CLRS, kit contents: 100 Cable Ties
- NEMIQ Cable Tie Cable Tie, Yellow Plastic Barb Cable Ties
- Lapp SKINTOP ST Series 5 Cable Gland M12
