Panduit Cable Tie PLT
- RS Stock No.:
- 848-0126
- Distrelec Article No.:
- 155-04-261
- Mfr. Part No.:
- PLT1M-M6
- Manufacturer:
- Panduit
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 848-0126
- Distrelec Article No.:
- 155-04-261
- Mfr. Part No.:
- PLT1M-M6
- Manufacturer:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Product Type | Cable Tie | |
| Series | PLT | |
| Standards/Approvals | UL, RoHS, CSA Certified, CE | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Product Type Cable Tie | ||
Series PLT | ||
Standards/Approvals UL, RoHS, CSA Certified, CE | ||
- COO (Country of Origin):
- SG
Panduit® Pan-Ty® Cable Ties
Panduit® offers a broad selection of industry approved styles, sizes, and materials to meet a full range of electrical, industrial and networking applications.
Versatile cable ties can be used in countless applications
Lowest threading force of any one piece cable tie in the industry
A variety of materials and colours available for specific applications
Related links
- Panduit Cable Tie PLT
- Panduit Cable Tie 203 mm x 4.7mm, Blue Nylon
- Panduit Hook and Loop Cable Tie PLT
- Panduit Cable Tie Assemblies 99 mm x 2.5mm, Black Polyamide 66
- Panduit Cable Tie 99mm x 2.5 mm Pk-1000
- Panduit Cable Tie PRT
- Panduit Cable Tie Assemblies 838 mm x 7.9mm, Natural 316 Stainless Steel
- Panduit Cable Tie, Black Nylon
