Panduit Cable Tie, Cable Tie, 99 mm x 2.5mm, Black, Grey Polypropylene

Image representative of range

Subtotal (1 pack of 1000 units)*

€30.12

(exc. VAT)

€37.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€30.12€0.03

*price indicative

RS Stock No.:
767-266
Mfr. Part No.:
PLT1M-M100
Manufacturer:
Panduit
Find similar products by selecting one or more attributes.
Select all

Brand

Panduit

Product Type

Cable Tie

Length

99mm

Width

2.5mm

Colour

Black, Grey

Material

Polypropylene

Sub Type

Cable Tie

Minimum Operating Temperature

-60°C

Tensile Strength

49N

Series

PLT1M-M100

Maximum Operating Temperature

115°C

Maximum Bundle Diameter

22mm

COO (Country of Origin):
MY
The Panduit Polypropylene cable tie is designed for securing various materials with excellent chemical resistance, making them suitable for demanding environments.

Manufactured from weather-resistant polypropylene for durability

Provides a minimum loop tensile strength of 11 lbs (49N) for secure fastening

Buoyant in liquid, allowing for easy retrieval in aquatic applications

Low thread force design facilitates easy installation and reduces operator fatigue

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy