HellermannTyton Cable Tie, Cable Tie, 175 mm x 4mm, Black Polyamide 66

Get a bulk buy discount

Add 15 more to save €9.15

View bulk pricing options

Subtotal (1 bag of 100 units)*

€12.12

(exc. VAT)

€14.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 683 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 14€12.12€0.121-
15 - 49€11.51€0.115€9.15
50 +€10.92€0.109€60.00

*price indicative

RS Stock No.:
871-1770
Mfr. Part No.:
111-01625 T40R-PA66W-BK
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Length

175mm

Product Type

Cable Tie

Width

4mm

Colour

Black

Material

Polyamide 66

Sub Type

Cable Tie

UV Resistant

Yes

Fire Behaviour

UL 94 V-2

Minimum Operating Temperature

-40°C

Tensile Strength

180N

Series

T

Maximum Operating Temperature

85°C

Standards/Approvals

DNV, HF, RoHS Compliant, UL Listed, UL Recognized

Package Size

100

Maximum Bundle Diameter

40mm

COO (Country of Origin):
GB

HellermannTyton Series T Cable Tie, 175mm Length, 4mm Width - 111-01625


This cable tie from HellermannTyton is designed for secure fastening in various applications within the automation, electronics, electrical, and mechanical industries. Measuring 175mm in length and 4mm in width, this black cable tie is crafted from durable polyamide 6.6 (PA66) material, suitable for both indoor and outdoor use. Its UV-resistant properties ensure longevity in outdoor environments, making it a robust choice for numerous fastening needs.

Features & Benefits


• High tensile strength of 180 N for secure bundling

• UV resistant for prolonged outdoor service life

• Fire behaviour rated at UL 94 V2 for enhanced safety

• Adjustable design for ease of use and flexibility

Applications


• Used for securing cables in outdoor installations

• Suitable for organising wires in mechanical systems

• Effective in managing components in automation setups

• Applied in construction for temporary cable management

What advantages does this cable tie offer in terms of temperature resistance?


It maintains functionality in a broad temperature range, from -40°C to +85°C, making it suitable for various environments.

How does the UV resistance benefit outdoor projects?


The UV resistant feature protects against degradation from sunlight, ensuring long-lasting performance when exposed to outdoor elements.

How does the tensile strength impact its use?


With a tensile strength of 180N, it securely holds cable bundles, preventing slippage and ensuring integrity in wiring setups.

Can it manage different cable sizes effectively?


Yes, the maximum bundle diameter of 40mm accommodates a variety of cable sizes, offering versatility for different project requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy