Legrand Cable Management, Steel FC 3.02 m x 50mm x 30 mm
- RS Stock No.:
- 718-022
- Mfr. Part No.:
- 200011
- Manufacturer:
- Legrand Cable Management
Subtotal (1 pack of 3 units)*
€28.56
(exc. VAT)
€35.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €28.56 | €9.52 |
*price indicative
- RS Stock No.:
- 718-022
- Mfr. Part No.:
- 200011
- Manufacturer:
- Legrand Cable Management
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand Cable Management | |
| Product Type | Tray | |
| Sub Type | Cable Tray | |
| Length | 3.02m | |
| Width | 50mm | |
| Depth | 30mm | |
| Material | Steel | |
| Finish | Galvanised | |
| For Use With | Cables | |
| Standards/Approvals | RoHS | |
| Corrosion Protection Type | Electrogalvanised | |
| Series | FC | |
| Select all | ||
|---|---|---|
Brand Legrand Cable Management | ||
Product Type Tray | ||
Sub Type Cable Tray | ||
Length 3.02m | ||
Width 50mm | ||
Depth 30mm | ||
Material Steel | ||
Finish Galvanised | ||
For Use With Cables | ||
Standards/Approvals RoHS | ||
Corrosion Protection Type Electrogalvanised | ||
Series FC | ||
- COO (Country of Origin):
- FR
The Legrand Cable Management Wire Cable Tray With Integrated Splice And FC Fasclic Auto+ Safety Edge is a heavy-duty solution designed for efficient cable management in professional installations. Its modular lattice design ensures easier inspection, improved ventilation, and reduced heat build-up, making it Ideal for fibber optic and electrical systems. With robust splicing and simplified on-site direction changes, it delivers significant time savings compared to conventional installations.
Corrosion resistance tested to class 3 salt spray according to IEC 61537
Electrical continuity and electromagnetic compatibility verified according to IEC 61537 standards
Provides 80 percent time saving on splicing achievable in 3 movements and 4 seconds
Related links
- Legrand Cable Management, Steel FC 3.02 m x 50mm x 54 mm
- Legrand Cable Management, Steel FC 3.02 m x 200mm x 54 mm
- Legrand Cable Management, Steel FC 3.02 m x 500mm x 54 mm
- Legrand Cable Management, Steel FC 3.02 m x 400mm x 54 mm
- Legrand Cable Management, Steel FC 3.02 m x 100mm x 54 mm
- Legrand Cable Management, Zinc Steel CABLOFIL 3 m x 50mm x 30 mm
- Legrand Cable Management, Steel FC 3 m x 100mm x 30 mm
- Legrand Cable Management, Steel P31 3.03 m x 50mm x 50 mm
