Legrand Cable Management, Zinc Steel CABLOFIL 3 m x 50mm x 30 mm
- RS Stock No.:
- 718-006
- Mfr. Part No.:
- 000011
- Manufacturer:
- Legrand Cable Management
Subtotal (1 pack of 3 metres)*
€21.86
(exc. VAT)
€26.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Metre* |
|---|---|---|
| 1 + | €21.86 | €7.287 |
*price indicative
- RS Stock No.:
- 718-006
- Mfr. Part No.:
- 000011
- Manufacturer:
- Legrand Cable Management
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand Cable Management | |
| Product Type | Tray | |
| Length | 3m | |
| Width | 50mm | |
| Depth | 30mm | |
| Material | Zinc Steel | |
| Finish | Galvanised | |
| For Use With | Wire | |
| Series | CABLOFIL | |
| Select all | ||
|---|---|---|
Brand Legrand Cable Management | ||
Product Type Tray | ||
Length 3m | ||
Width 50mm | ||
Depth 30mm | ||
Material Zinc Steel | ||
Finish Galvanised | ||
For Use With Wire | ||
Series CABLOFIL | ||
- COO (Country of Origin):
- FR
The Legrand Cable Management Cablofil Electro Zinc Steel Wire Cable Tray measures 50 mm x 30 mm and comes in a 3 m length. Made from high-quality steel with galvanic/electrolytic zinc plating for surface protection, it provides strength and corrosion resistance. The tray is finished in a zinc colour, making it suitable for efficient cable management in various industrial settings.
Straight edge
Natural ventilation provides greater cable efficiency
Related links
- Legrand Cable Management, Steel FC 3.02 m x 50mm x 30 mm
- Legrand Cable Management, Steel FC 3.02 m x 50mm x 54 mm
- Legrand Cable Management, Steel P31 3.03 m x 50mm x 50 mm
- Legrand Cable Management, Steel P31 3.03 m x 50mm x 25 mm
- Legrand Cable Management, Steel CF54 3 m x 50mm x 54 mm
- Legrand Cable Management, Steel FC 3 m x 100mm x 30 mm
- Legrand Cable Management, Steel CF54 231 mm x 200mm x 30 mm
- Legrand Cable Management Accessories Steel Step Profile 2.01 m Depth
