Legrand Cable Management, Steel FC 3 m x 100mm x 30 mm
- RS Stock No.:
- 718-023
- Mfr. Part No.:
- 200021
- Manufacturer:
- Legrand Cable Management
Subtotal (1 pack of 3 units)*
€35.45
(exc. VAT)
€43.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €35.45 | €11.817 |
*price indicative
- RS Stock No.:
- 718-023
- Mfr. Part No.:
- 200021
- Manufacturer:
- Legrand Cable Management
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand Cable Management | |
| Product Type | Tray | |
| Length | 3m | |
| Sub Type | Cable Tray | |
| Width | 100mm | |
| Depth | 30mm | |
| Material | Steel | |
| Finish | Galvanised | |
| For Use With | Cables | |
| Standards/Approvals | RoHS | |
| Series | FC | |
| Corrosion Protection Type | Electrogalvanised | |
| Select all | ||
|---|---|---|
Brand Legrand Cable Management | ||
Product Type Tray | ||
Length 3m | ||
Sub Type Cable Tray | ||
Width 100mm | ||
Depth 30mm | ||
Material Steel | ||
Finish Galvanised | ||
For Use With Cables | ||
Standards/Approvals RoHS | ||
Series FC | ||
Corrosion Protection Type Electrogalvanised | ||
- COO (Country of Origin):
- FR
The Legrand Cable Management Electro Zinc Steel Wire Cable Tray Pre-Coupled measures 100 mm in width, 30 mm in height, and 3021 mm in length. It features a U-shaped profile with a usable cross-section of 2670 mm². The model includes an integrated connector for easy coupling and does not have an integrated partition, making it Ideal for efficient cable management in industrial environments.
Pre-fitted couplers for Rapid connection
Natural ventilation provides greater cable efficiency
Unique T-welded safety edge protects cables and installers
Related links
- Legrand Cable Management, Steel FC 3.02 m x 100mm x 54 mm
- Legrand Cable Management, Steel P31 3 m x 100mm x 25 mm
- Legrand Cable Management, Steel CF54 3 m x 100mm x 54 mm
- Legrand Cable Management, Steel FC 3.02 m x 50mm x 30 mm
- Legrand Cable Management, Steel P31 3.03 m x 100mm x 50 mm
- Legrand Cable Management, Steel FC 3.02 m x 200mm x 54 mm
- Legrand Cable Management, Steel FC 3.02 m x 400mm x 54 mm
- Legrand Cable Management, Steel FC 3.02 m x 50mm x 54 mm
