Legrand Plastic Cable Trunking Accessory 030251 12.5 mm 32mm
- RS Stock No.:
- 334-015
- Mfr. Part No.:
- 030251
- Manufacturer:
- Legrand
Subtotal (1 box of 10 units)*
€64.72
(exc. VAT)
€79.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €64.72 | €6.472 |
*price indicative
- RS Stock No.:
- 334-015
- Mfr. Part No.:
- 030251
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Cable Trunking Accessory | |
| Accessory Type | Base & Cover | |
| Material | Plastic | |
| Series | 030251 | |
| Colour | White | |
| For Use With | DLPlus Mini-trucking | |
| Width | 32mm | |
| Standards/Approvals | No | |
| Height | 12.5mm | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cable Trunking Accessory | ||
Accessory Type Base & Cover | ||
Material Plastic | ||
Series 030251 | ||
Colour White | ||
For Use With DLPlus Mini-trucking | ||
Width 32mm | ||
Standards/Approvals No | ||
Height 12.5mm | ||
Non Compliant
- COO (Country of Origin):
- FR
The Legrand DLPlus variable internal-external angle for DLPlus mini-trucking 32x12,5mm allows two pieces of molding of the same cross-section to be joined at either an internal or external angle, eliminating the need to miter-cut the molding.
Material Plastic
Fixing type Snap-in
Halogen-free Yes
Related links
- Legrand Plastic Cable Trunking Accessory 030253 10 mm 32mm
- Legrand Plastic Cable Trunking Accessory Plexo
- Legrand Plastic Cable Trunking Accessory Commercial
- Legrand Plastic Cable Trunking Accessory Plexo 150 mm
- Legrand Plastic Cable Trunking Accessory Commercial 105 mm 50mm
- Legrand Plastic Cable Trunking Accessory Commercial 80 mm
- Legrand Plastic Cable Trunking Accessory 90 mm 120mm
- Legrand Plastic Cable Trunking Accessory Commercial 130 mm
