Schneider Electric Plastic Cable Trunking ISM10 42 mm 57mm
- RS Stock No.:
- 429-364
- Mfr. Part No.:
- ISM10107P
- Manufacturer:
- Schneider Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€24.48
(exc. VAT)
€30.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €24.48 |
| 10 + | €22.52 |
*price indicative
- RS Stock No.:
- 429-364
- Mfr. Part No.:
- ISM10107P
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cable Trunking | |
| Accessory Type | Tee Fitting | |
| Material | Plastic | |
| Series | ISM10 | |
| Colour | Polar White | |
| Height | 42mm | |
| Standards/Approvals | 73/23/EEC 93/68/EEC EN 50085-1:2005 EN 50085-1:2013/A1 EN 50085-2-1:2006 EN 50085-2-1:2011/A1 | |
| Width | 57mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cable Trunking | ||
Accessory Type Tee Fitting | ||
Material Plastic | ||
Series ISM10 | ||
Colour Polar White | ||
Height 42mm | ||
Standards/Approvals 73/23/EEC 93/68/EEC EN 50085-1:2005 EN 50085-1:2013/A1 EN 50085-2-1:2006 EN 50085-2-1:2011/A1 | ||
Width 57mm | ||
- COO (Country of Origin):
- PL
The Schneider Electric T piece trunking is designed for cabling installations, offering a reliable and organized solution for routing cables. It comes in a clean polar white color, seamlessly blending into most environments. The trunking is made from sturdy plastic and features dimensions of 75 x 55 mm, with a length of 97 mm, height of 42 mm, and width of 57 mm.
RoHS compliant
Toxic heavy metal free
Mercury free
IK07 and IP40 protection rated
Related links
- Schneider Electric Plastic Cable Trunking ISM10 212 mm 57mm
- Schneider Electric Plastic Cable Trunking ISM10 100 mm 57mm
- Schneider Electric Plastic Cable Trunking Adapter ISM10 130 mm 82mm
- Schneider Electric Plastic Cable Trunking Resi9 220 mm 476mm
- Schneider Electric Plastic Cable Trunking Accessory
- Schneider Electric Plastic Cable Trunking Resi9 320 mm 380mm
- Schneider Electric Plastic Cable Trunking Accessory Kit R9H 357mm
- Schneider Electric Plastic Cable Trunking Accessory PrismaSeT G 25 mm 73mm
