Schneider Electric Plastic Cable Trunking Accessory
- RS Stock No.:
- 247-1180
- Mfr. Part No.:
- 04257
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 247-1180
- Mfr. Part No.:
- 04257
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Trunking Accessory Type | Trunking Assembly | |
| Material | Plastic | |
| Width | 30 mm | |
| Height | 60mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Trunking Accessory Type Trunking Assembly | ||
Material Plastic | ||
Width 30 mm | ||
Height 60mm | ||
- COO (Country of Origin):
- FR
The Schneider Electric's cable trunking is comparable with Prisma P cubicle and Prisma G enclosure. It is made up of plastic material and has horizontal mounting position.
Length 450 mm
Height 60 mm
Width 30 mm
Depth 30 mm
Height 60 mm
Width 30 mm
Depth 30 mm
Related links
- Schneider Electric Plastic Cable Trunking Accessory Kit R9H 357mm
- Schneider Electric Plastic Cable Trunking Accessory PrismaSeT G 25 mm 73mm
- Schneider Electric Plastic Cable Trunking Accessory Mureva 46 mm 90mm
- Schneider Electric Plastic Cable Trunking Accessory Kit R9H 2.6 m 252mm
- Schneider Electric Plastic Cable Trunking Accessory Resi9 220 mm 380mm
- Schneider Electric Plastic Cable Trunking Resi9 220 mm 476mm
- Schneider Electric Plastic Cable Trunking ISM10 212 mm 57mm
- Schneider Electric Plastic Cable Trunking Resi9 320 mm 380mm
