Schneider Electric Plastic Cable Trunking Resi9 320 mm 380mm, Repacked

Subtotal (1 unit)*

€19.42

(exc. VAT)

€23.89

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€19.42

*price indicative

RS Stock No.:
866-209
Mfr. Part No.:
R9H13540W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cable Trunking

Accessory Type

Cable Trunking Accessory

Material

Plastic

Colour

White

Series

Resi9

For Use With

For floor

Standards/Approvals

NFC 15-100

Height

320mm

Width

380mm

Product Condition

Repacked

COO (Country of Origin):
GB
The Schneider Electric Spreader as a versatile trunking accessory designed for use with Opale and Resi9 enclosures, optimising cable installation in both ceilings and floors.

Constructed from Durable plastic satin material

Achieves IP40 and IK08 ratings for protection against dust and impacts

Capable of housing up to 13 modules of 18 mm width per row

Operates effectively in ambient temperatures ranging from -15 to 60 °C

1

25


41

66

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy