Legrand Plastic Cable Trunking Cover 50mm
- RS Stock No.:
- 266-3597
- Mfr. Part No.:
- 0 756 66
- Manufacturer:
- Legrand
Image representative of range
Subtotal (1 box of 20 units)*
€113.04
(exc. VAT)
€139.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €113.04 | €5.652 |
*price indicative
- RS Stock No.:
- 266-3597
- Mfr. Part No.:
- 0 756 66
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Cable Trunking Cover | |
| Material | Plastic | |
| Accessory Type | Body Joint | |
| Standards/Approvals | No | |
| Width | 50mm | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cable Trunking Cover | ||
Material Plastic | ||
Accessory Type Body Joint | ||
Standards/Approvals No | ||
Width 50mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legrand adhesive body seal for mosaic direct clip trunking, pathway accessory for mosaic trunking with direct clipping, it is allows the end-to-end junction of 2 trunking of the same section.
White color
Plastic material
Halogen free
Related links
- Legrand Plastic Cable Trunking Accessory Commercial 105 mm 50mm
- Legrand Plastic Cable Trunking Cover 20mm
- Legrand Plastic Cable Trunking Cover 32mm
- Legrand Plastic Cable Trunking Clip 80mm
- Legrand Plastic Cable Trunking Accessory Commercial
- Legrand Plastic Cable Trunking Flat Corner 80 mm 80mm
- Legrand Plastic Cable Trunking Accessory Commercial 80 mm
- Legrand Plastic Cable Trunking Accessory 90 mm 120mm
