Roxtec Aluminium (Powder Coated Aluminium) Cable Trunking Accessory Roxtec ComSeal 233 mm 80.5mm
- RS Stock No.:
- 560-403
- Mfr. Part No.:
- COMSEAL 16/16
- Manufacturer:
- Roxtec
Image representative of range
Subtotal (1 unit)*
€174.70
(exc. VAT)
€214.88
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €174.70 |
*price indicative
- RS Stock No.:
- 560-403
- Mfr. Part No.:
- COMSEAL 16/16
- Manufacturer:
- Roxtec
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roxtec | |
| Product Type | Cable Trunking Accessory | |
| Accessory Type | Cable Entry Seal Frame | |
| Material | Aluminium (Powder Coated Aluminium) | |
| Series | Roxtec ComSeal | |
| Colour | Silver | |
| For Use With | Terminal Boxes, Enclosures, Cabinets | |
| Width | 80.5mm | |
| Height | 233mm | |
| Standards/Approvals | UL/NEMA 12, IP 55 Rated, 12K | |
| Select all | ||
|---|---|---|
Brand Roxtec | ||
Product Type Cable Trunking Accessory | ||
Accessory Type Cable Entry Seal Frame | ||
Material Aluminium (Powder Coated Aluminium) | ||
Series Roxtec ComSeal | ||
Colour Silver | ||
For Use With Terminal Boxes, Enclosures, Cabinets | ||
Width 80.5mm | ||
Height 233mm | ||
Standards/Approvals UL/NEMA 12, IP 55 Rated, 12K | ||
- COO (Country of Origin):
- SE
Related links
- Roxtec Aluminium Cable Trunking Frame ComSeal 33 mm 80.5mm
- Roxtec Aluminium, Aluminium Cable Trunking Frame ComSeal 33 mm 80.5mm
- Roxtec Aluminium Cable Trunking Accessory ComSeal 241 mm 135mm
- Roxtec 304 Stainless Steel, Powder Coated Mild Steel Cable Trunking Accessory CF16 234 mm 93mm
- Kensington Aluminium (Powder Coated Aluminium) Galvanised Steel Steel Flexible
- Roxtec Polyamide Cable Trunking Frame EzEntry 34 mm 90mm
- RS PRO Powder Coated Aluminium Friction with a Fixed Pin 40 mm x 38mm x 10 mm
- Roxtec Polyamide Cable Trunking Accessory Roxtec EzEntry 168 mm 70mm
