Roxtec Aluminium Cable Trunking Accessory ComSeal 241 mm 135mm

Image representative of range

Subtotal (1 unit)*

€308.00

(exc. VAT)

€378.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€308.00

*price indicative

RS Stock No.:
560-405
Mfr. Part No.:
COMSEAL 32/32
Manufacturer:
Roxtec
Find similar products by selecting one or more attributes.
Select all

Brand

Roxtec

Product Type

Cable Trunking Accessory

Accessory Type

Cable Entry Seal Frame

Material

Aluminium

Series

ComSeal

Colour

Silver

For Use With

Cable Entries / Cable Transit Frames

Width

135mm

Standards/Approvals

IP55 Rated

Height

241mm

COO (Country of Origin):
SE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy