Roxtec Polyamide Cable Trunking Accessory Roxtec EzEntry 168 mm 70mm
- RS Stock No.:
- 560-566
- Mfr. Part No.:
- ROXTEC EZENTRY 10/10
- Manufacturer:
- Roxtec
Image representative of range
Subtotal (1 unit)*
€112.10
(exc. VAT)
€137.88
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
- Plus 4 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €112.10 |
*price indicative
- RS Stock No.:
- 560-566
- Mfr. Part No.:
- ROXTEC EZENTRY 10/10
- Manufacturer:
- Roxtec
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roxtec | |
| Product Type | Cable Trunking Accessory | |
| Accessory Type | Cable Entry Seal Kit | |
| Material | Polyamide | |
| Colour | Black | |
| Series | Roxtec EzEntry | |
| For Use With | Cabinets and Enclosures for Cable Sealing | |
| Width | 70mm | |
| Standards/Approvals | NEMA 12 & 13, IP66/67, UL | |
| Height | 168mm | |
| Select all | ||
|---|---|---|
Brand Roxtec | ||
Product Type Cable Trunking Accessory | ||
Accessory Type Cable Entry Seal Kit | ||
Material Polyamide | ||
Colour Black | ||
Series Roxtec EzEntry | ||
For Use With Cabinets and Enclosures for Cable Sealing | ||
Width 70mm | ||
Standards/Approvals NEMA 12 & 13, IP66/67, UL | ||
Height 168mm | ||
- COO (Country of Origin):
- SE
Related links
- Roxtec Fibreglass Reinforced Polyamide Cable Trunking Accessory Roxtec EzEntry 168 mm 70mm
- Roxtec Polyamide Cable Trunking Accessory Roxtec EzEntry 97 mm 70mm
- Roxtec Fibreglass Reinforced Polyamide Cable Trunking Accessory Roxtec EzEntry 31 mm 168mm
- Roxtec Fibreglass Reinforced Polyamide Cable Trunking Accessory Roxtec EzEntry 325 mm 90mm
- Roxtec Polyamide Cable Trunking Frame EzEntry 34 mm 90mm
- Roxtec Aluminium Cable Trunking Frame ComSeal 33 mm 80.5mm
- Roxtec Roxylon Ethylene Propylene Diene Monomer Rubber (Seals), Stainless Steel (Frame) Cable Trunking Accessory Roxtec
- Roxtec 316 Stainless Steel Cable Trunking Accessory Roxtec R Frame 60 mm 60mm
