Schneider Electric Polyvinyl Chloride (Unplasticised) Cable Trunking Accessory Miniature PVC 16 mm 16mm
- RS Stock No.:
- 619-266
- Mfr. Part No.:
- MSE1W
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 619-266
- Mfr. Part No.:
- MSE1W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cable Trunking Accessory | |
| Accessory Type | Stop End | |
| Material | Polyvinyl Chloride (Unplasticised) | |
| Series | Miniature PVC | |
| Colour | White | |
| Width | 16mm | |
| Standards/Approvals | REACH, RoHS | |
| Height | 16mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cable Trunking Accessory | ||
Accessory Type Stop End | ||
Material Polyvinyl Chloride (Unplasticised) | ||
Series Miniature PVC | ||
Colour White | ||
Width 16mm | ||
Standards/Approvals REACH, RoHS | ||
Height 16mm | ||
RoHS Status: Exempt
Schneider Electric Miniature PVC Series Cable Trunking Accessory, 16mm Width, Stop End Type - MSE1W
This cable trunking accessory serves as a stop end for 16mm cable trunking systems. Manufactured from durable unplasticised polyvinyl chloride (uPVC), it supports efficient cable management by providing a neat and tidy finish. This stop end is designed to fit seamlessly into your existing trunking, ensuring that cables remain protected and organised.
Features & Benefits
• Compact dimensions of 16 x 16 mm for versatile usage
• Easy to install, simplifying cable trunking installations
• White finish blends well in various environments
• Free from toxic heavy metals and mercury for safety
Applications
• Used to terminate the ends of cable trunking systems in electrical installations
• Ideal for organising and protecting electrical cables in residential setups
• Suitable for commercial electrical , maintaining tidy workspaces
• Compatible with other Schneider Electric accessories for a cohesive solution
• Utilised in automation setups for streamlined cable management
How does this stop end contribute to effective cable management?
The stop end provides a clean termination for cable trunking, preventing dust and debris from entering while keeping cables secure and organised. This ensures a more professional finish in both residential and commercial electrical installations.
What material is this accessory made from and why is it beneficial?
It is made from unplasticised polyvinyl chloride (uPVC), which is known for its robustness and resistance to environmental factors. This material choice enhances longevity and makes it suitable for a variety of settings.
How many units are included in the packaging, and how does that affect installation?
Each package contains 10 units, allowing for efficient installation across multiple sections of trunking and making it easier to manage larger projects without running out of accessories.
Approvals
-
Related links
- Schneider Electric Polyvinyl Chloride (Unplasticised) Cable Trunking Accessory Miniature PVC 16 mm 16mm
- Schneider Electric Polyvinyl Chloride (Unplasticised) Cable Trunking Accessory Miniature PVC 16 mm 25mm
- Schneider Electric Polyvinyl Chloride (Unplasticised) Cable Trunking Accessory Miniature PVC 38 mm 16mm
- Schneider Electric Polyvinyl Chloride (Unplasticised) Cable Trunking Accessory Miniature PVC 25 mm 16mm
- Schneider Electric Polyvinyl Chloride (Unplasticised) Cable Trunking Accessory Miniature PVC 38 mm 38mm
- Legrand Polyvinyl Chloride (Unplasticised) Cable Trunking Accessory Miniature PVC 32 mm 16mm
- Legrand Polyvinyl Chloride (Unplasticised) Cable Trunking Accessory Miniature PVC 32 mm 12.5mm
- Schneider Electric Polyvinyl Chloride (Unplasticised) Cable Trunking Accessory PVC 75 mm 75mm
