StarTech.com ABS T-Connector CBMWWD3211T 13 mm 97mm
- RS Stock No.:
- 756-738
- Mfr. Part No.:
- CBMWWD3211T
- Manufacturer:
- StarTech.com
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 756-738
- Mfr. Part No.:
- CBMWWD3211T
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | T-Connector | |
| Accessory Type | Cable Management Accessory | |
| Material | ABS | |
| Colour | White | |
| Series | CBMWWD3211T | |
| Height | 13mm | |
| Standards/Approvals | TAA Compliant | |
| Width | 97mm | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type T-Connector | ||
Accessory Type Cable Management Accessory | ||
Material ABS | ||
Colour White | ||
Series CBMWWD3211T | ||
Height 13mm | ||
Standards/Approvals TAA Compliant | ||
Width 97mm | ||
- COO (Country of Origin):
- TW
The StarTech.com 20-pack of 90° Inside Corner Connectors designed to join cable raceways, MADE from Durable ABS plastic, UL approved, and Ideal for neat cable management in office or server environments.
Made from sturdy self-extinguishing ABS
Warp proof
TAA compliant
Ensures long-term reliability
Related links
- StarTech.com ABS Coupler CBMWD3816C 16 mm 30mm
- StarTech.com ABS Cable Routing CBMWWD3211I 34 mm 45mm
- StarTech.com ABS Cable Management Component CBMWD3816 16 mm 57mm
- Fischer Elektronik Heatsink 1.9°C/W 25 mm 75 mm 97mm
- Fischer Elektronik Heatsink 2.4°C/W 25 mm 50 mm 97mm
- Fischer Elektronik Heatsink, 1.5°C/W 25 mm 100 mm 97mm
- Fischer Elektronik Heatsink 2.7K/W 25 mm 37.5 mm 97mm
- Fischer Elektronik Heatsink 2.8K/W 25 mm 1 mm 97mm
