Fischer Elektronik Heatsink, PCBs, 2.7K/W 25 mm 37.5 mm 97mm
- RS Stock No.:
- 189-8842
- Distrelec Article No.:
- 304-11-265
- Mfr. Part No.:
- SK04-37,5-SA
- Manufacturer:
- Fischer Elektronik
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€7.01
(exc. VAT)
€8.62
(inc. VAT)
In Stock
- 169 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €7.01 | - |
| 10 - 24 | €6.47 | 7% |
| 25 - 49 | €6.17 | 11% |
| 50 - 99 | €5.95 | 15% |
| 100 + | €5.46 | 22% |
*price indicative
- RS Stock No.:
- 189-8842
- Distrelec Article No.:
- 304-11-265
- Mfr. Part No.:
- SK04-37,5-SA
- Manufacturer:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| For Use With | PCBs | |
| Product Type | Heatsink | |
| Length | 37.5mm | |
| Width | 97mm | |
| Height | 25mm | |
| Thermal Resistance | 2.7K/W | |
| Colour | Black | |
| Finish | Black Anodised | |
| Compatible Package Type | TO-220 | |
| Standards/Approvals | RoHS | |
| Application | PCB | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
For Use With PCBs | ||
Product Type Heatsink | ||
Length 37.5mm | ||
Width 97mm | ||
Height 25mm | ||
Thermal Resistance 2.7K/W | ||
Colour Black | ||
Finish Black Anodised | ||
Compatible Package Type TO-220 | ||
Standards/Approvals RoHS | ||
Application PCB | ||
- COO (Country of Origin):
- DE

Fischer SK04 Extruded Heat Sink
The SK 04 heatsink comes with guide grooves for access panels or printed circuit boards and is available in 37.5 mm, 50 mm, 75 mm and 100 mm lengths.
Related links
- Fischer Elektronik Heatsink 2.5°C/W 35 mm 37.5 mm 88mm
- Fischer Elektronik Heatsink 1.8°C/W 37.5 mm 37.5 mm
- Fischer Elektronik Heatsink, 5°C/W 45 mm 37.5 mm 30mm
- Fischer Elektronik Heatsink, 5.5°C/W 33 mm 37.5 mm 46mm
- Fischer Elektronik Heatsink 1.35°C/W 40 mm 37.5 mm 160mm
- Fischer Elektronik Heatsink 8°C/W 50 mm 37.5 mm 6mm
- Fischer Elektronik Heatsink 11°C/W 10.3 mm 37.5 mm 28mm
- Fischer Elektronik Heatsink 6.5°C/W 28 mm 37.5 mm 32.3mm
