Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking CLF 145 mm 40mm

Subtotal (1 unit)*

€147.08

(exc. VAT)

€180.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€147.08

*price indicative

RS Stock No.:
761-820
Mfr. Part No.:
CLF3W
Manufacturer:
Cutterwell & Co Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Cutterwell & Co Ltd

Product Type

Cable Trunking

Accessory Type

Flat Angle

Material

Polyvinyl Chloride

Colour

White

Series

CLF

For Use With

Cableline 40

Height

145mm

Standards/Approvals

BS EN 50085

Width

40mm

COO (Country of Origin):
GB
The Cutterwell & Co Ltd Flat bend is compatible with Cableline 40 CL trunking 145x40mm. It allows directional change along flat surfaces.

DDA compliancy available

Screw on corner fittings for added security

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy