Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking CLT 145 mm 40mm
- RS Stock No.:
- 761-822
- Mfr. Part No.:
- CLT3W
- Manufacturer:
- Cutterwell & Co Ltd
Subtotal (1 unit)*
€207.56
(exc. VAT)
€255.30
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €207.56 |
*price indicative
- RS Stock No.:
- 761-822
- Mfr. Part No.:
- CLT3W
- Manufacturer:
- Cutterwell & Co Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cutterwell & Co Ltd | |
| Product Type | Cable Trunking | |
| Material | Polyvinyl Chloride | |
| Accessory Type | Flat Tee | |
| Series | CLT | |
| Colour | White | |
| For Use With | Cableline 40 | |
| Width | 40mm | |
| Standards/Approvals | BS EN 50085 | |
| Height | 145mm | |
| Select all | ||
|---|---|---|
Brand Cutterwell & Co Ltd | ||
Product Type Cable Trunking | ||
Material Polyvinyl Chloride | ||
Accessory Type Flat Tee | ||
Series CLT | ||
Colour White | ||
For Use With Cableline 40 | ||
Width 40mm | ||
Standards/Approvals BS EN 50085 | ||
Height 145mm | ||
- COO (Country of Origin):
- GB
The Cutterwell & Co Ltd Flat tee is compatible with Cableline 40 CL 145x45mm. It enables three way cable distribution.
DDA compliancy available
Screw on corner fittings for added security
Related links
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking CLJ 145 mm 40mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking CLS 145 mm 40mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking CLI 145 mm 40mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking CLF 145 mm 40mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking CLX 145 mm 40mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory CTI 100 mm 40mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking CTC 100 mm 40mm
- Entrelec Polyvinyl Chloride Cable Trunking Accessory 80 mm 40mm
