Cutterwell & Co Ltd Polyvinyl Chloride End Stop TSE 75 mm 75mm

Image representative of range

Subtotal (1 unit)*

€19.80

(exc. VAT)

€24.35

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€19.80

*price indicative

RS Stock No.:
761-836
Mfr. Part No.:
TSE75W
Manufacturer:
Cutterwell & Co Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Cutterwell & Co Ltd

Product Type

End Stop

Accessory Type

Stop End

Material

Polyvinyl Chloride

Colour

White

Series

TSE

For Use With

75 x 75mm Trunking

Width

75mm

Standards/Approvals

BS EN 50085

Height

75mm

COO (Country of Origin):
PL
The Cutterwell & Co Ltd Stop end is designed for TRK trunking 75x75mm. It provides enclosed termination for cable runs.

uPVC material

BS 4678 Standard compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy