Cutterwell & Co Ltd Polyvinyl Chloride End Stop TSE 100 mm 100mm
- RS Stock No.:
- 761-972
- Mfr. Part No.:
- TSE100W
- Manufacturer:
- Cutterwell & Co Ltd
Subtotal (1 pack of 5 units)*
€8.50
(exc. VAT)
€10.46
(inc. VAT)
New product - Preorder today
- Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €8.50 | €1.70 |
*price indicative
- RS Stock No.:
- 761-972
- Mfr. Part No.:
- TSE100W
- Manufacturer:
- Cutterwell & Co Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cutterwell & Co Ltd | |
| Product Type | End Stop | |
| Accessory Type | Stop End | |
| Material | Polyvinyl Chloride | |
| Colour | White | |
| Series | TSE | |
| For Use With | 100 x 100mm Trunking | |
| Height | 100mm | |
| Width | 100mm | |
| Standards/Approvals | BS EN 50085 | |
| Select all | ||
|---|---|---|
Brand Cutterwell & Co Ltd | ||
Product Type End Stop | ||
Accessory Type Stop End | ||
Material Polyvinyl Chloride | ||
Colour White | ||
Series TSE | ||
For Use With 100 x 100mm Trunking | ||
Height 100mm | ||
Width 100mm | ||
Standards/Approvals BS EN 50085 | ||
- COO (Country of Origin):
- PL
The Cutterwell & Co Ltd Stop end is suitable for TRK trunking 100x100mm. It Seals open ends to maintain cable protection.
uPVC material
BS 4678 Standard compliance
Related links
- Cutterwell & Co Ltd Polyvinyl Chloride End Stop TSE 100 mm 50mm
- Cutterwell & Co Ltd Polyvinyl Chloride End Stop TSE 75 mm 50mm
- Cutterwell & Co Ltd Polyvinyl Chloride End Stop TSE 50 mm 50mm
- Cutterwell & Co Ltd Polyvinyl Chloride End Stop TSE 75 mm 75mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory CVJ 100 mm 100mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory XAU 100 mm 100mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory IAU 100 mm 100mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory CVS 100 mm 100mm
