Cutterwell & Co Ltd Polyvinyl Chloride End Stop TSE 75 mm 50mm
- RS Stock No.:
- 761-973
- Mfr. Part No.:
- TSE501W
- Manufacturer:
- Cutterwell & Co Ltd
Image representative of range
Subtotal (1 pack of 5 units)*
€15.40
(exc. VAT)
€18.94
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €15.40 | €3.08 |
*price indicative
- RS Stock No.:
- 761-973
- Mfr. Part No.:
- TSE501W
- Manufacturer:
- Cutterwell & Co Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cutterwell & Co Ltd | |
| Product Type | End Stop | |
| Material | Polyvinyl Chloride | |
| Accessory Type | Stop End | |
| Colour | White | |
| Series | TSE | |
| For Use With | 50 x 100mm Trunking | |
| Width | 50mm | |
| Standards/Approvals | BS EN 50085 | |
| Height | 75mm | |
| Select all | ||
|---|---|---|
Brand Cutterwell & Co Ltd | ||
Product Type End Stop | ||
Material Polyvinyl Chloride | ||
Accessory Type Stop End | ||
Colour White | ||
Series TSE | ||
For Use With 50 x 100mm Trunking | ||
Width 50mm | ||
Standards/Approvals BS EN 50085 | ||
Height 75mm | ||
- COO (Country of Origin):
- GB
The Cutterwell & Co Ltd Stop end is designed for TRK trunking 75x50mm. It provides secure closure of trunking terminations.
uPVC material
BS 4678 Standard compliance
Related links
- Cutterwell & Co Ltd Polyvinyl Chloride End Stop TSE 75 mm 75mm
- Cutterwell & Co Ltd Polyvinyl Chloride End Stop TSE 100 mm 50mm
- Cutterwell & Co Ltd Polyvinyl Chloride End Stop TSE 50 mm 50mm
- Cutterwell & Co Ltd Polyvinyl Chloride End Stop TSE 100 mm 100mm
- Schneider Electric Cable Trunking Accessory PVC 75 mm 50mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory XAU 75 mm 50mm
- Cutterwell & Co Ltd Polyvinyl Chloride Fitting FAU 75 mm 50mm
- Cutterwell & Co Ltd Polyvinyl Chloride Fitting IAU 75 mm 50mm
