Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking EPS 210 mm 52mm

Subtotal (1 unit)*

€10.56

(exc. VAT)

€12.99

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€10.56

*price indicative

RS Stock No.:
761-846
Mfr. Part No.:
EPS2W
Manufacturer:
Cutterwell & Co Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Cutterwell & Co Ltd

Product Type

Cable Trunking

Accessory Type

End Cap

Material

Polyvinyl Chloride

Series

EPS

Colour

White

For Use With

Cableline Duo Trunking

Height

210mm

Width

52mm

Standards/Approvals

BS EN

COO (Country of Origin):
PL
The Cutterwell & Co Ltd Stop end is compatible with Cableline Duo 210x52mm. It closes open ends for secure termination.

DDA compliancy available

Antimicrobial available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy