Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking EPT 210 mm 52mm

Subtotal (1 unit)*

€229.60

(exc. VAT)

€282.41

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€229.60

*price indicative

RS Stock No.:
761-847
Mfr. Part No.:
EPT2W
Manufacturer:
Cutterwell & Co Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Cutterwell & Co Ltd

Product Type

Cable Trunking

Accessory Type

Flat Tee

Material

Polyvinyl Chloride

Series

EPT

Colour

White

For Use With

Cableline Duo Trunking

Standards/Approvals

BS EN

Width

52mm

Height

210mm

COO (Country of Origin):
GB
The Cutterwell & Co Ltd Flat tee is designed for Cableline Duo 210x52mm. It enables three way cable routing.

DDA compliancy available

Antimicrobial available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy