Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking EPJ 210 mm 52mm
- RS Stock No.:
- 762-005
- Mfr. Part No.:
- EPJ2W
- Manufacturer:
- Cutterwell & Co Ltd
Subtotal (1 pack of 2 units)*
€13.20
(exc. VAT)
€16.24
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €13.20 | €6.60 |
*price indicative
- RS Stock No.:
- 762-005
- Mfr. Part No.:
- EPJ2W
- Manufacturer:
- Cutterwell & Co Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cutterwell & Co Ltd | |
| Product Type | Cable Trunking | |
| Material | Polyvinyl Chloride | |
| Accessory Type | Joint Cover | |
| Series | EPJ | |
| Colour | White | |
| For Use With | Cableline Duo Trunking | |
| Width | 52mm | |
| Standards/Approvals | BS EN | |
| Height | 210mm | |
| Select all | ||
|---|---|---|
Brand Cutterwell & Co Ltd | ||
Product Type Cable Trunking | ||
Material Polyvinyl Chloride | ||
Accessory Type Joint Cover | ||
Series EPJ | ||
Colour White | ||
For Use With Cableline Duo Trunking | ||
Width 52mm | ||
Standards/Approvals BS EN | ||
Height 210mm | ||
- COO (Country of Origin):
- GB
The Cutterwell & Co Ltd Joint cover is suitable for Cableline Duo 210x52mm. It conceals and protects trunking connections.
DDA compliancy available
Antimicrobial available
Related links
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking EPF 210 mm 52mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking EPI 210 mm 52mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking EPS 210 mm 52mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking EPX 210 mm 52mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking EPT 210 mm 52mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory TPJ 150 mm 52mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory TPS 150 mm 52mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory TPX 150 mm 52mm
