HellermannTyton Connectivity Halogen Free Cable Trunking LG-TNBCHX-YL 109 mm 392mm
- RS Stock No.:
- 829-819
- Mfr. Part No.:
- LG-TNBCHX-YL
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€183.20
(exc. VAT)
€225.34
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €183.20 |
*price indicative
- RS Stock No.:
- 829-819
- Mfr. Part No.:
- LG-TNBCHX-YL
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Cable Trunking | |
| Accessory Type | T-Junction | |
| Material | Halogen Free | |
| Colour | Yellow | |
| Series | LG-TNBCHX-YL | |
| For Use With | Gigaduct System | |
| Standards/Approvals | RoHS | |
| Width | 392mm | |
| Height | 109mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Cable Trunking | ||
Accessory Type T-Junction | ||
Material Halogen Free | ||
Colour Yellow | ||
Series LG-TNBCHX-YL | ||
For Use With Gigaduct System | ||
Standards/Approvals RoHS | ||
Width 392mm | ||
Height 109mm | ||
- COO (Country of Origin):
- GB
The HellermannTyton Connectivity T-Junction is designed to facilitate seamless transitions in GigaDuct routing, optimising the use of space within Fibre raceway systems. It efficiently branches off larger horizontal routes into smaller ones.
Supplied with or without covers for versatile installation
Facilitates transition from larger to smaller GigaDucts, enhancing routing flexibility
Protects fibres from dirt and dust while maintaining a clean data centre environment
Related links
- HellermannTyton Connectivity Halogen Free Cable Trunking LG-TNBCHX-YL-N 109 mm 392mm
- HellermannTyton Connectivity Halogen Free Cable Trunking LG-TEAHXX-YL 115 mm 482mm
- HellermannTyton Connectivity Halogen Free Cable Trunking LG-XODDXX-YL-N 50 mm 50mm
- HellermannTyton Connectivity Halogen Free Cable Trunking LG-TNBCVD-YL 198 mm 236mm
- HellermannTyton Connectivity Halogen Free Cable Trunking LG-T4DXXX-YL 137 mm 137mm
- HellermannTyton Connectivity Halogen Free Cable Trunking LG-TEAHXX-YL-N 115 mm 482mm
- HellermannTyton Connectivity Halogen Free Cable Trunking LG-T3CXXX-YL 138 mm 194mm
- HellermannTyton Connectivity Halogen Free Cable Trunking LG-CTBXXX-YL 107 mm 267mm
