HellermannTyton Connectivity Halogen Free Cable Trunking LG-TNBCHX-YL-N 109 mm 392mm

Subtotal (1 unit)*

€155.74

(exc. VAT)

€191.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€155.74

*price indicative

RS Stock No.:
829-820
Mfr. Part No.:
LG-TNBCHX-YL-N
Manufacturer:
HellermannTyton Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton Connectivity

Product Type

Cable Trunking

Material

Halogen Free

Accessory Type

T-Junction

Series

LG-TNBCHX-YL-N

Colour

Yellow

For Use With

Gigaduct System

Standards/Approvals

RoHS

Height

109mm

Width

392mm

COO (Country of Origin):
GB
The HellermannTyton Connectivity Reducer Horizontal T-Junction ensures a seamless horizontal transition from larger GigaDuct routing to a smaller configuration. Thus, it effectively branches off sections of horizontal pathways in data centre environments.

Supplied without covers for flexible installation options

Facilitates a smooth transition between varying duct sizes

Protects Fibre optic cables, ensuring cleanliness and efficiency

Maintains optimal bend radius to prevent performance degradation

Ensures an aesthetically pleasing installation throughout facilities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy