HellermannTyton Connectivity Halogen Free Cable Trunking LG-TEDHXX-YL 62 mm 211mm

Subtotal (1 unit)*

€27.13

(exc. VAT)

€33.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€27.13

*price indicative

RS Stock No.:
829-904
Mfr. Part No.:
LG-TEDHXX-YL
Manufacturer:
HellermannTyton Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton Connectivity

Product Type

Cable Trunking

Material

Halogen Free

Accessory Type

T-Junction

Series

LG-TEDHXX-YL

Colour

Yellow

For Use With

Gigaduct System

Standards/Approvals

RoHS

Width

211mm

Height

62mm

COO (Country of Origin):
GB
The HellermannTyton Connectivity T-Junction effectively branches off from main GigaDuct horizontal routes, facilitating seamless Fibre routing while ensuring compatibility with equivalent size routing.

Available with or without cover for versatile installation

Creates a T-Junction within horizontal routes for efficient Fibre management

Segregates Fibre optic cables from other media for future flexibility

Fully encloses cables to keep out dirt and dust

Protects cables by maintaining proper bend radius to prevent degradation

Maintains attractive aesthetics by concealing cables throughout the installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy