HellermannTyton Connectivity Halogen Free Cable Trunking LG-TEDHXX-YL-N 62 mm 211mm

Subtotal (1 unit)*

€23.05

(exc. VAT)

€28.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€23.05

*price indicative

RS Stock No.:
829-905
Mfr. Part No.:
LG-TEDHXX-YL-N
Manufacturer:
HellermannTyton Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton Connectivity

Product Type

Cable Trunking

Accessory Type

T-Junction

Material

Halogen Free

Series

LG-TEDHXX-YL-N

Colour

Yellow

For Use With

Gigaduct System

Standards/Approvals

RoHS

Width

211mm

Height

62mm

COO (Country of Origin):
GB
The HellermannTyton Connectivity premium T-Junction is designed to seamlessly redirect Fibre optic cables within horizontal routing systems. It provides a reliable solution for effective and organised cable management.

Supplied without a cover for easy access

Facilitates efficient branching off from main horizontal routes

Encloses cables to protect against dirt and dust ingress

Helps maintain proper bend radius to prevent performance degradation

Ensures an aesthetically pleasing appearance throughout installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy