HellermannTyton Connectivity Halogen Free Cable Trunking LG-T3DXXX-YL 95 mm 142mm

Subtotal (1 unit)*

€37.40

(exc. VAT)

€46.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€37.40

*price indicative

RS Stock No.:
829-909
Mfr. Part No.:
LG-T3DXXX-YL
Manufacturer:
HellermannTyton Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton Connectivity

Product Type

Cable Trunking

Accessory Type

Cable Trunking Accessory

Material

Halogen Free

Series

LG-T3DXXX-YL

Colour

Yellow

For Use With

50mm Gigaduct System

Height

95mm

Width

142mm

Standards/Approvals

RoHS

COO (Country of Origin):
GB
The HellermannTyton Connectivity trumpet is a critical component designed to maintain the industry-standard bend radius of Fibre cables exiting horizontal ducts and outlets. Its robust structure ensures cable protection and manages aesthetics effectively.

Protects cables by maintaining the proper bend radius, preventing micro and macro bends that can degrade performance

Supports professional cable management of existing Fibre cables with a 100x100mm three-sided design

Maintains an attractive aesthetic by enclosing cables throughout the facility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy