HellermannTyton Connectivity Halogen Free Cable Trunking LG-RDBCXX-YL 112 mm 228mm

Subtotal (1 unit)*

€32.17

(exc. VAT)

€39.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€32.17

*price indicative

RS Stock No.:
829-921
Mfr. Part No.:
LG-RDBCXX-YL
Manufacturer:
HellermannTyton Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton Connectivity

Product Type

Cable Trunking

Accessory Type

Reducer

Material

Halogen Free

Series

LG-RDBCXX-YL

Colour

Yellow

Standards/Approvals

Rohs

Width

228mm

Height

112mm

COO (Country of Origin):
GB
The HellermannTyton Connectivity horizontal straight duct reducer is designed for efficiently coupling horizontal ducts of different sizes, enhancing flexibility and integration within existing systems.

Facilitates transition from larger to smaller horizontal straight duct

Fully encloses cables to prevent exposure to dirt and dust

Protects cables by maintaining appropriate bend radius

Available with or without cover for versatile installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy