HellermannTyton Connectivity Halogen Free Cable Trunking LG-RDBCXX-YL-N 112 mm 228mm

Subtotal (1 unit)*

€136.02

(exc. VAT)

€167.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€136.02

*price indicative

RS Stock No.:
829-922
Mfr. Part No.:
LG-RDBCXX-YL-N
Manufacturer:
HellermannTyton Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton Connectivity

Product Type

Cable Trunking

Accessory Type

Reducer

Material

Halogen Free

Series

LG-RDBCXX-YL-N

Colour

Yellow

Width

228mm

Standards/Approvals

Rohs

Height

112mm

COO (Country of Origin):
GB
The HellermannTyton Connectivity GigaDuct reducer seamlessly connects horizontal straight duct of differing sizes, ensuring smooth transitions while maintaining Fibre cable integrity within data centres.

Supplied without cover for more flexibility in application

Facilitates size transitions between horizontal ducts

Segregates Fibre optic cables to enhance installation flexibility

Encloses cables completely to keep out dirt and dust

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy