HellermannTyton Connectivity Halogen Free Cable Trunking LG-CTCXXX-YL 107 mm 167mm

Subtotal (1 unit)*

€47.95

(exc. VAT)

€58.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€47.95

*price indicative

RS Stock No.:
829-935
Mfr. Part No.:
LG-CTCXXX-YL
Manufacturer:
HellermannTyton Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton Connectivity

Product Type

Cable Trunking

Material

Halogen Free

Accessory Type

Coupler

Colour

Yellow

Series

LG-CTCXXX-YL

Height

107mm

Standards/Approvals

Rohs

Width

167mm

COO (Country of Origin):
GB
The HellermannTyton Connectivity GigaDuct tool-free coupler is designed to effortlessly connect horizontal straight duct, elbows, T-junctions, intersections, and reducers, simplifying installation without the need for nuts, bolts, or hand tools.

Reduces installation time significantly

Requires no special tools for installation

Designed for simplicity without sacrificing robustness

Compatible with GigaDuct straight lengths and accessories

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy