HellermannTyton Connectivity Halogen Free Cable Trunking LG-CTAXXX-YL 107 mm 367mm
- RS Stock No.:
- 829-937
- Mfr. Part No.:
- LG-CTAXXX-YL
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€62.59
(exc. VAT)
€76.99
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €62.59 |
*price indicative
- RS Stock No.:
- 829-937
- Mfr. Part No.:
- LG-CTAXXX-YL
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Cable Trunking | |
| Material | Halogen Free | |
| Accessory Type | Coupler | |
| Colour | Yellow | |
| Series | LG-CTAXXX-YL | |
| Height | 107mm | |
| Standards/Approvals | Rohs | |
| Width | 367mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Cable Trunking | ||
Material Halogen Free | ||
Accessory Type Coupler | ||
Colour Yellow | ||
Series LG-CTAXXX-YL | ||
Height 107mm | ||
Standards/Approvals Rohs | ||
Width 367mm | ||
- COO (Country of Origin):
- GB
The HellermannTyton Connectivity GigaDuct tool-free coupler connects horizontal straight ducts and accessories seamlessly, facilitating efficient installation. Designed for both simplicity and durability, it ensures reliability in a variety of applications.
Reduces installation time significantly
No special tools are needed for installation
Designed for ease of use without sacrificing strength
Compatible with GigaDuct straight lengths and accessories
Constructed from halogen-free materials
Compliant with various international standards and directives
Related links
- HellermannTyton Connectivity Halogen Free Cable Trunking LG-CTBXXX-YL 107 mm 267mm
- HellermannTyton Connectivity Halogen Free Cable Trunking LG-CTDXXX-YL 107 mm 119mm
- HellermannTyton Connectivity Halogen Free Cable Trunking LG-CTCXXX-YL 107 mm 167mm
- HellermannTyton Connectivity Halogen Free Cable Trunking LG-XODDXX-YL-N 50 mm 50mm
- HellermannTyton Connectivity Halogen Free Cable Trunking LG-TEAHXX-YL 115 mm 482mm
- HellermannTyton Connectivity Halogen Free Cable Trunking LG-TNBCVD-YL 198 mm 236mm
- HellermannTyton Connectivity Halogen Free Cable Trunking LG-TNBCHX-YL 109 mm 392mm
- HellermannTyton Connectivity Halogen Free Cable Trunking LG-T4DXXX-YL 137 mm 137mm
