Legrand Polyvinyl Chloride Cable Trunking Accessory MOSAIC
- RS Stock No.:
- 197-422
- Mfr. Part No.:
- 0 109 54
- Manufacturer:
- Legrand
Get a bulk buy discount
Add 10 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€13.14
(exc. VAT)
€16.16
(inc. VAT)
In Stock
- Plus 34 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €13.14 | - |
| 10 - 49 | €12.47 | 5% |
| 50 + | €11.86 | 9% |
*price indicative
- RS Stock No.:
- 197-422
- Mfr. Part No.:
- 0 109 54
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Cable Trunking Accessory | |
| Material | Polyvinyl Chloride | |
| Accessory Type | Mosaic Assembly | |
| Colour | White | |
| Series | MOSAIC | |
| For Use With | Lexic, Modular Wiring Accessories, Arteor, MOSAIC | |
| Standards/Approvals | EN 50085-2-1, IK 07, NF C 15-100, NF C 68-104, IP 40 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cable Trunking Accessory | ||
Material Polyvinyl Chloride | ||
Accessory Type Mosaic Assembly | ||
Colour White | ||
Series MOSAIC | ||
For Use With Lexic, Modular Wiring Accessories, Arteor, MOSAIC | ||
Standards/Approvals EN 50085-2-1, IK 07, NF C 15-100, NF C 68-104, IP 40 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Mosaic™ 2P+E plug supports for DLP trunking
Snap-on and juxtaposable supports.
Supplied with modular faceplate.
To fit Mosaic™ 2P+E plugs (Legrand ref.: 773 0x and 773 2x)
Related links
- Legrand Polyvinyl Chloride Cable Trunking Accessory MOSAIC 45mm
- Legrand Polyvinyl Chloride Cable Trunking Accessory MOSAIC 50 mm 85mm
- Legrand Polyvinyl Chloride Cable Trunking Accessory Miniature PVC 32 mm 12.5mm
- Legrand Polyvinyl Chloride Cable Trunking Accessory DLPlus 20 mm 12.5mm
- Legrand Polyvinyl Chloride Cable Trunking Accessory Miniature PVC
- Legrand Polyvinyl Chloride Cable Trunking Accessory Miniature PVC 65mm
- Legrand Polyvinyl Chloride Cable Trunking Accessory Miniature PVC 32 mm 20mm
- Legrand Polyvinyl Chloride Cable Trunking Accessory Miniature PVC 80 mm 50mm
