Siemens Bracket BVP:045519 17.5 mm 170mm
- RS Stock No.:
- 210-1778
- Mfr. Part No.:
- BVP:045519
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€10.32
(exc. VAT)
€12.69
(inc. VAT)
Temporarily out of stock
- Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.32 |
*price indicative
- RS Stock No.:
- 210-1778
- Mfr. Part No.:
- BVP:045519
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Bracket | |
| Accessory Type | Adapter | |
| Series | BVP:045519 | |
| For Use With | BD2 Busbar Trunking System | |
| Standards/Approvals | CE, RoHS | |
| Height | 17.5mm | |
| Width | 170mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Bracket | ||
Accessory Type Adapter | ||
Series BVP:045519 | ||
For Use With BD2 Busbar Trunking System | ||
Standards/Approvals CE, RoHS | ||
Height 17.5mm | ||
Width 170mm | ||
- COO (Country of Origin):
- CZ
The Siemens BVP:045519 is a Flanges tap-off alert URE accessories for BD2 bus bar trunking system
Accessories for BD2 bus bar trunking system.
Related links
- Siemens Bracket BVP 126 mm 199mm
- Siemens Bracket BVP:045154 68 mm 199mm
- Siemens Bracket BVP:034262 132 mm 27.5mm
- Siemens Tap-Off Unit 180 mm 170mm
- Hager Plastic Cable Trunking Corner Box BRP/BRAP 68 mm 170mm
- Siemens Busbar Trunking Fixing Bracket, BD01 Series
- Bahco Plastic Tool Case 220 mm 485 mm 170mm
- Pfannenberg PF Series Fan Filter 170 mm 170mm
