Siemens Bracket BVP:034262 132 mm 27.5mm
- RS Stock No.:
- 210-1776
- Mfr. Part No.:
- BVP:034262
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€7.10
(exc. VAT)
€8.73
(inc. VAT)
Temporarily out of stock
- Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.10 |
*price indicative
- RS Stock No.:
- 210-1776
- Mfr. Part No.:
- BVP:034262
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Bracket | |
| Accessory Type | Adapter | |
| Series | BVP:034262 | |
| For Use With | BD01 Busbar Trunking System | |
| Width | 27.5mm | |
| Height | 132mm | |
| Standards/Approvals | RoHS, CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Bracket | ||
Accessory Type Adapter | ||
Series BVP:034262 | ||
For Use With BD01 Busbar Trunking System | ||
Width 27.5mm | ||
Height 132mm | ||
Standards/Approvals RoHS, CE | ||
- COO (Country of Origin):
- CZ
The Siemens BVP:034262 BD01-B universal fixing bracket (accessories) for BD01 bus bar trunking system
Accessories for BD01 bus bar trunking system
Related links
- Siemens Bracket BVP 126 mm 199mm
- Siemens Bracket BVP:045154 68 mm 199mm
- Siemens Bracket BVP:045519 17.5 mm 170mm
- RS PRO Natural Nylon Cable Clip, 12.8 mm Max. Bundle Adhesive 33.7 mm 27.5mm
- Siemens Busbar Trunking Fixing Bracket, BD01 Series
- Siemens Busbar Trunking Mounting Frame BD2 215 mm 205mm
- Siemens Cable Trunking Accessory BD2 40 mm 33mm
- Siemens Tap-Off Unit 160 mm 214mm
