Siemens Bracket BVP:045154 68 mm 199mm
- RS Stock No.:
- 210-1777
- Mfr. Part No.:
- BVP:045154
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€10.64
(exc. VAT)
€13.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.64 |
*price indicative
- RS Stock No.:
- 210-1777
- Mfr. Part No.:
- BVP:045154
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Bracket | |
| Accessory Type | Adapter | |
| Series | BVP:045154 | |
| For Use With | BD2 Busbar Trunking System | |
| Standards/Approvals | RoHS, CE | |
| Width | 199mm | |
| Height | 68mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Bracket | ||
Accessory Type Adapter | ||
Series BVP:045154 | ||
For Use With BD2 Busbar Trunking System | ||
Standards/Approvals RoHS, CE | ||
Width 199mm | ||
Height 68mm | ||
- COO (Country of Origin):
- CZ
The Siemens BVP:045154 fixing bracket (accessories) for BD2 bus bar trunking system, with fastening method such as wall / ceiling / suspension
Accessories for BD2 bus bar trunking system.
Related links
- Siemens Bracket BVP 126 mm 199mm
- Siemens Bracket BVP:045519 17.5 mm 170mm
- Igus Polymer Metal Cable Trunking Accessory e-chain 5 mm 199mm
- Siemens Bracket BVP:034262 132 mm 27.5mm
- Siemens Busbar Trunking Fixing Bracket, BD01 Series
- Bosch Rexroth Polyvinyl Chloride Cable Trunking Separator 38425 68 mm 2.1mm
- Hager Plastic Cable Trunking Corner Box BRP/BRAP 68 mm 170mm
- Facom Wrench 12 mm, 199mm Overall
