HellermannTyton ABS/Polycarbonate Cable Trunking Clip HTWD-BWR 80 mm 40mm
- RS Stock No.:
- 215-5602
- Mfr. Part No.:
- 181-50480 HTWD-BWR-40X80-PC/ABS-BK
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 20 units)*
€65.22
(exc. VAT)
€80.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €65.22 | €3.261 |
*price indicative
- RS Stock No.:
- 215-5602
- Mfr. Part No.:
- 181-50480 HTWD-BWR-40X80-PC/ABS-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Trunking Clip | |
| Material | ABS/Polycarbonate | |
| Accessory Type | Wire Retainer | |
| Series | HTWD-BWR | |
| Colour | Black | |
| Width | 40mm | |
| Height | 80mm | |
| Standards/Approvals | ELV Compliant, RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Trunking Clip | ||
Material ABS/Polycarbonate | ||
Accessory Type Wire Retainer | ||
Series HTWD-BWR | ||
Colour Black | ||
Width 40mm | ||
Height 80mm | ||
Standards/Approvals ELV Compliant, RoHS | ||
- COO (Country of Origin):
- IT
HellermannTyton HTWD-BWR Series Cable Trunking Clip, 40mm Width, 80mm Height - 181-50480 HTWD-BWR-40X80-PC/ABS-BK
This cable trunking clip is an essential component for efficient cable management. Designed as a wire retainer and made from durable PC/ABS, this product measures 40 x 80mm, making it suitable for various trunking systems. It adheres to industry standards, ensuring a reliable solution for electrical cable organisation in professional settings.
Features & Benefits
• Constructed from robust PC/ABS for long-lasting performance
• Measures 40mm in width, compatible with standard systems
• Meticulously designed as a wire retainer for improved organisation
• Suitable for ELV compliant trunking, ensuring safety in installations
• Meets RoHS standards, reflecting a commitment to environmental health
• Efficiently aids cable management solutions for streamlined installations
Applications
• Utilised in automation control cabinets
• Applicable in residential and commercial electrical installations
• Effective for organising cables in machine setups
• Employed in telecommunications equipment assembly
What materials are used in the construction, and why does it matter?
The clip is made from PC/ABS, providing excellent durability and resistance to impact, which is vital for maintaining cable integrity in demanding environments.
How does this product ensure compliance with industry standards?
It is designed to meet ELV and RoHS standards, ensuring it aligns with safety and environmental regulations critical in installations.
What is the typical use for this wire retainer in cable management?
It effectively holds multiple cables in place, preventing tangling and ensuring neat, organised setups in automated systems and electrical infrastructure.
Can I use these clips in different trunking systems?
Yes, the dimensions and design allow for compatibility with various trunking solutions, making it versatile for different applications.
What benefits do the safety standards offer during installation?
Adhering to ELV and RoHS compliance ensures that the product is safe to use in electrical installations and reduces environmental impact, enhancing overall project safety.
Related links
- HellermannTyton ABS/Polycarbonate Cable Trunking Clip HTWD-BWR 60 mm 40mm
- HellermannTyton ABS/Polycarbonate Cable Trunking Clip HTWD-BWR 80 mm 80mm
- HellermannTyton ABS/Polycarbonate Cable Trunking Clip HTWD-BWR 80 mm 120mm
- HellermannTyton ABS/Polycarbonate Cable Trunking Clip HTWD-BWR 80 mm 100mm
- HellermannTyton ABS/Polycarbonate Cable Trunking Clip HTWD-BWR 80 mm 60mm
- HellermannTyton ABS/Polycarbonate Cable Trunking Clip HTWD-BWR 60 mm 60mm
- HellermannTyton ABS/Polycarbonate Cable Trunking Clip HTWD-BWR 60 mm 80mm
- HellermannTyton ABS/Polycarbonate Cable Trunking Clip HTWD-BWR 60 mm 100mm
