HellermannTyton ABS/Polycarbonate Cable Trunking Clip HTWD-BWR 60 mm 80mm

Subtotal (1 bag of 10 units)*

€44.46

(exc. VAT)

€54.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€44.46€4.446

*price indicative

RS Stock No.:
215-5605
Mfr. Part No.:
181-50860 HTWD-BWR-80X60-PC/ABS-BK
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Trunking Clip

Material

ABS/Polycarbonate

Accessory Type

Wire Retainer

Colour

Black

Series

HTWD-BWR

Width

80mm

Standards/Approvals

ELV Compliant, RoHS

Height

60mm

COO (Country of Origin):
IT

HellermannTyton HTWD-BWR Series Cable Trunking Clip, 80mm Width, 60mm Height - 181-50860 HTWD-BWR-80X60-PC/ABS-BK


This cable trunking clip is an essential accessory designed to secure and organise electrical wiring effectively. Manufactured from a durable PC/ABS material, it offers robust performance for various cable management needs. The clip measures 80mm in width and 60mm in height, ensuring compatibility with different trunking systems while facilitating effective wire retention.

Features & Benefits


• Constructed from PC/ABS for resilience and durability

• Ideal wire retainer for efficient cable management solutions

• ELV compliant for enhanced safety in electrical installations

• RoHS certified, ensuring environmentally-friendly cable solutions

• Designed to meet industry standards for reliable performance

• Simple installation process streamlines cable organisation tasks

Applications


• Used with trunking systems for streamlined electrical installations

• Ideal for securing cables in industrial automation setups

• Utilised in mechanical for organised wiring

• Essential for electronics projects requiring tidy cable routing

• Perfect for commercial buildings needing efficient cable management

How does the choice of material affect performance?


The use of PC/ABS significantly enhances durability and stability, ensuring the clip remains effective even in various environmental conditions. Its sturdy nature provides support while maintaining flexibility, which is critical for regular use in different installations.

What makes these clips compliant with relevant safety standards?


Compliance with ELV and RoHS standards means that the clips are designed with safety and environmental considerations in mind, ensuring that they meet necessary regulations while being safe for use in electrical applications.

Can these clips be used in different wiring environments?


Yes, they are versatile and suited for various setups, including industrial, commercial, and residential electrical systems, accommodating diverse wiring environments efficiently.

How easy is it to install these clips?


The clips are designed for straightforward installation, requiring minimal tools or expertise. This ease of use enhances their appeal in both professional and DIY settings.

What types of cables are best suited for this clip?


These clips are ideal for various cable types, including standard electrical wires used in trunking systems, ensuring secure retention and organised layout regardless of cable specification.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy