HellermannTyton ABS/Polycarbonate Cable Trunking Clip HTWD-BWR 80 mm 60mm
- RS Stock No.:
- 215-5604
- Mfr. Part No.:
- 181-50680 HTWD-BWR-60X80-PC/ABS-BK
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 20 units)*
€77.08
(exc. VAT)
€94.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €77.08 | €3.854 |
*price indicative
- RS Stock No.:
- 215-5604
- Mfr. Part No.:
- 181-50680 HTWD-BWR-60X80-PC/ABS-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Trunking Clip | |
| Material | ABS/Polycarbonate | |
| Accessory Type | Wire Retainer | |
| Colour | Black | |
| Series | HTWD-BWR | |
| Width | 60mm | |
| Standards/Approvals | ELV Compliant, RoHS | |
| Height | 80mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Trunking Clip | ||
Material ABS/Polycarbonate | ||
Accessory Type Wire Retainer | ||
Colour Black | ||
Series HTWD-BWR | ||
Width 60mm | ||
Standards/Approvals ELV Compliant, RoHS | ||
Height 80mm | ||
- COO (Country of Origin):
- IT
HellermannTyton HTWD-BWR Series Cable Trunking Clip, 80mm Height, 60mm Width - 181-50680 HTWD-BWR-60X80-PC/ABS-BK
This cable trunking clip is a vital accessory for effective cable management. Designed specifically for use with trunking systems, this wire retainer is made from durable PC/ABS material. With dimensions of 60 x 80mm, it provides reliable support and organisation for electrical wiring, ensuring a tidy and efficient setup.
Features & Benefits
• Constructed from robust PC/ABS for long-lasting performance
• Designed as a wire retainer to secure multiple cables
• Compatible with various trunking accessories for versatile use
• Meets ELV compliance for enhanced safety in installations
• RoHS compliant, ensuring environmentally friendly material usage
• Simple installation process for quick setup and adjustments
Applications
• Used with trunking systems to optimise cable routing
• Ideal for automation projects requiring organised wiring layouts
• Suitable for electrical installations demanding neat cable management
• Essential in mechanical where wire retention is crucial
What materials are used in the construction of this clip?
The clip is crafted from a durable combination of PC and ABS, providing strength and flexibility essential for reliable cable management.
How does this product support compliance with safety standards?
It adheres to ELV compliance, ensuring safety when used in low-voltage applications, and is also RoHS compliant, meaning it contains no harmful substances.
Can this clip be used in various environmental conditions?
Yes, the material's durability ensures it performs well in diverse environments, making it suitable for both indoor and outdoor applications.
What advantages does this clip offer for cable organisation?
The design allows for efficient wire retention, helping to prevent tangling and damage, which is particularly beneficial in complex wiring setups.
Is this clip suitable for heavy-duty applications?
While it is designed for robust performance, its suitability for heavy-duty use will depend on the specific cable configurations and loads involved.
Related links
- HellermannTyton ABS/Polycarbonate Cable Trunking Clip HTWD-BWR 60 mm 60mm
- HellermannTyton ABS/Polycarbonate Cable Trunking Clip HTWD-BWR 80 mm 80mm
- HellermannTyton ABS/Polycarbonate Cable Trunking Clip HTWD-BWR 80 mm 120mm
- HellermannTyton ABS/Polycarbonate Cable Trunking Clip HTWD-BWR 80 mm 100mm
- HellermannTyton ABS/Polycarbonate Cable Trunking Clip HTWD-BWR 80 mm 40mm
- HellermannTyton ABS/Polycarbonate Cable Trunking Clip HTWD-BWR 60 mm 80mm
- HellermannTyton ABS/Polycarbonate Cable Trunking Clip HTWD-BWR 60 mm 100mm
- HellermannTyton ABS/Polycarbonate Cable Trunking Clip HTWD-BWR 60 mm 40mm
