Schneider Electric Plastic Cable Trunking Accessory Resi9 220 mm 380mm
- RS Stock No.:
- 276-8957
- Mfr. Part No.:
- R9H13540
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€33.99
(exc. VAT)
€41.81
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.99 |
*price indicative
- RS Stock No.:
- 276-8957
- Mfr. Part No.:
- R9H13540
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cable Trunking Accessory | |
| Accessory Type | Spreader | |
| Material | Plastic | |
| Series | Resi9 | |
| Colour | White | |
| For Use With | Opale Gehäuse Resi9 | |
| Standards/Approvals | NF EN 50085 2 1 NFC 15 100 | |
| Width | 380mm | |
| Height | 220mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cable Trunking Accessory | ||
Accessory Type Spreader | ||
Material Plastic | ||
Series Resi9 | ||
Colour White | ||
For Use With Opale Gehäuse Resi9 | ||
Standards/Approvals NF EN 50085 2 1 NFC 15 100 | ||
Width 380mm | ||
Height 220mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric 13-module trunking cable spreader accommodates cables and provides a neat finish at ceiling level. This spreader is designed for 13-module trunking and it allows trunking to pass through domestic walls for more discretion.
Mercury free
Toxic heavy metal free
Related links
- Schneider Electric Plastic Cable Trunking Resi9 220 mm 476mm
- Schneider Electric Plastic Cable Trunking Resi9 320 mm 380mm
- Schneider Electric Plastic Cable Clamp R9H 52 mm 380mm
- Schneider Electric Cable Trunking Accessory Resi9
- Schneider Electric Plastic Cable Trunking Accessory
- Schneider Electric Plastic Cable Trunking Accessory Kit R9H 357mm
- Schneider Electric Plastic Cable Trunking Accessory Mureva 46 mm 90mm
- Schneider Electric Plastic Cable Trunking Accessory PrismaSeT G 25 mm 73mm
