Legrand Plastic Cable Trunking Accessory Plexo
- RS Stock No.:
- 253-8929
- Mfr. Part No.:
- 069796L
- Manufacturer:
- Legrand
Subtotal (1 box of 50 units)*
€99.66
(exc. VAT)
€122.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €99.66 | €1.993 |
*price indicative
- RS Stock No.:
- 253-8929
- Mfr. Part No.:
- 069796L
- Manufacturer:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Cable Trunking Accessory | |
| Accessory Type | Mounting Kit | |
| Material | Plastic | |
| Colour | Black | |
| Series | Plexo | |
| For Use With | PLEXO | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cable Trunking Accessory | ||
Accessory Type Mounting Kit | ||
Material Plastic | ||
Colour Black | ||
Series Plexo | ||
For Use With PLEXO | ||
Standards/Approvals IEC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Legrand Plexo is a range of waterproof equipment suitable for residential and professional technical locations with an IP 55 rating. Available in a complete version with the most essential functions for surface or recessed mounting, but also in a modular version with more functions, as well as a Mosaic adapter for functions not available in Plexo, to be mounted on a surface-mounted box with end fittings, cable gland or on a plate support for flush mounting. Available in grey or white.
Meet the needs of tertiary or semi-industrial premises
Waterproof
IP55 Protection
Related links
- Legrand Plastic Cable Trunking Accessory Plexo
- Legrand Plastic Cable Trunking Accessory Plexo 150 mm
- Legrand Plastic Cable Trunking Accessory Commercial
- Legrand Plastic Cable Trunking Accessory Commercial 105 mm 50mm
- Legrand Plastic Cable Trunking Accessory Commercial 80 mm
- Legrand Plastic Cable Trunking Accessory 90 mm 120mm
- Legrand Plastic Cable Trunking Accessory Commercial 130 mm
- Legrand Plastic Cable Trunking Accessory 030253 10 mm 32mm
